


4058PA01H01800 | |
|---|---|
DigiKey Part Number | 903-1061-ND |
Manufacturer | |
Manufacturer Product Number | 4058PA01H01800 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) Adhesive |
Datasheet | Datasheet |
Category | Width 0.157" (4.00mm) |
Manufacturer Laird Technologies EMI | Length 18.000" (457.20mm) |
Series | Height 0.020" (0.50mm) |
Packaging Bulk | Material Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) |
Part Status Active | Attachment Method Adhesive |
Type Fabric Over Foam | Shelf Life 12 Months |
Shape Rectangle |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.67000 | ¥31.67 |
| 10 | ¥23.89200 | ¥238.92 |
| 25 | ¥21.93880 | ¥548.47 |
| 100 | ¥19.79260 | ¥1,979.26 |
| 250 | ¥18.76992 | ¥4,692.48 |
| 500 | ¥18.15330 | ¥9,076.65 |
| 1,000 | ¥17.64610 | ¥17,646.10 |
| 2,500 | ¥17.11049 | ¥42,776.22 |




