RFI Fingerstock Beryllium Copper Nickel, Tin Clip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Fingerstock Beryllium Copper Nickel, Tin Clip
Laird’s Precision Metals Production and Design Capabilities Overview

0097063602

DigiKey Part Number
903-1445-ND
Manufacturer
Manufacturer Product Number
0097063602
Description
RFI FINGERSTOCK BECU NICKEL CLIP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Beryllium Copper Nickel, Tin Clip
Datasheet
 Datasheet
EDA/CAD Models
0097063602 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.174" (4.42mm)
Manufacturer
Laird Technologies EMI
Material
Beryllium Copper
Series
Plating
Nickel, Tin
Packaging
Box
Plating - Thickness
299.99µin (7.62µm)
Part Status
Active
Attachment Method
Clip
Type
Fingerstock
Operating Temperature
121°C
Width
0.357" (9.07mm)
Shelf Life
12 Months
Length
16.535" (420.00mm)
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 154
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥144.64000¥144.64
10¥114.79600¥1,147.96
46¥103.33891¥4,753.59
138¥97.65304¥13,476.12
276¥94.87065¥26,184.30
506¥92.84395¥46,979.04
Manufacturers Standard Package