


0077001802 | |
|---|---|
DigiKey Part Number | 903-1316-ND |
Manufacturer | |
Manufacturer Product Number | 0077001802 |
Description | RFI FINGERSTOCK BECU NICKEL SLOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Nickel, Tin Slot |
Datasheet | Datasheet |
EDA/CAD Models | 0077001802 Models |
Category | Material Beryllium Copper |
Manufacturer Laird Technologies EMI | Plating Nickel, Tin |
Series | Plating - Thickness 299.99µin (7.62µm) |
Packaging Box | Attachment Method Slot |
Part Status Active | Operating Temperature 121°C |
Type Fingerstock | Shelf Life Start Date of Shipment |
Width 0.320" (8.13mm) | Shelf Life 12 Months |
Length 0.543" (13.79mm) | Storage/Refrigeration Temperature 50°F ~ 77°F (10°C ~ 25°C) |
Height 0.110" (2.79mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.83000 | ¥10.83 |
| 10 | ¥7.89000 | ¥78.90 |
| 89 | ¥6.37910 | ¥567.74 |
| 178 | ¥6.06360 | ¥1,079.32 |
| 267 | ¥5.90547 | ¥1,576.76 |
| 534 | ¥5.67361 | ¥3,029.71 |
| 1,068 | ¥5.48282 | ¥5,855.65 |
| 2,581 | ¥5.28796 | ¥13,648.22 |
| 5,073 | ¥5.16817 | ¥26,218.13 |


