Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-5588-001

DigiKey Part Number
5425-XE-5588-001-ND
Manufacturer
Manufacturer Product Number
XE-5588-001
Description
PT100, CLASS A, 500MM THIN FILM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Element Type
Pt100
Manufacturer
Labfacility Ltd
Temperature Range
-50°C ~ 250°C
Series
Length - Lead Wire
19.68" (500mm)
Packaging
Bag
Conductor Type
4 Conductor System
Part Status
Active
Terminal Type
Exposed Lead Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥276.71000¥276.71
5¥253.87200¥1,269.36
10¥245.37900¥2,453.79
25¥235.22200¥5,880.55
50¥228.27000¥11,413.50
100¥221.89230¥22,189.23
Manufacturers Standard Package