Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-5587-001

DigiKey Part Number
5425-XE-5587-001-ND
Manufacturer
Manufacturer Product Number
XE-5587-001
Description
PT100, CLASS A, 300MM THIN FILM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Element Type
Pt100
Manufacturer
Labfacility Ltd
Temperature Range
-50°C ~ 250°C
Series
Length - Lead Wire
11.811" (300.00mm)
Packaging
Bag
Conductor Type
4 Conductor System
Part Status
Active
Terminal Type
Exposed Lead Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 249
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥260.34000¥260.34
5¥238.73800¥1,193.69
10¥230.68300¥2,306.83
25¥221.05040¥5,526.26
50¥214.45920¥10,722.96
100¥208.41380¥20,841.38
Manufacturers Standard Package