
XE-3660-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3660-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3660-001 |
Description | SENSOR RTD PATCH 2M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 150°C 4 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Category | Temperature Range -50°C ~ 150°C |
Manufacturer Labfacility Ltd | Length - Lead Wire 6.562' (2m) |
Series | Conductor Type 4 Conductor System |
Packaging Bag | Terminal Type Exposed Lead Wires |
Part Status Active | Length - Protective Tube 40mm |
Element Type Pt100 | Diameter - Protective Tube 15mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥779.78000 | ¥779.78 |
| 5 | ¥723.50800 | ¥3,617.54 |
| 10 | ¥702.55300 | ¥7,025.53 |
| 25 | ¥677.46800 | ¥16,936.70 |
| 50 | ¥660.29640 | ¥33,014.82 |
| 100 | ¥644.53460 | ¥64,453.46 |



