
XE-0433-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0433-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0433-001 |
Description | IEC PFA 7/0.2MM T PLUG 0.3M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.811" (300.00mm) T-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Category | Tip Type Air, Beaded |
Manufacturer Labfacility Ltd | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range -103 ~ 482°F (-75 ~ 250°C) |
Packaging Bag | Cable Length 11.811" (300.00mm) |
Part Status Active | Cable Insulation Perfluoroalkoxy (PFA) |
Type T-Type Thermocouple | Plug Color Black |
Usage Air, Gas, Surface |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.32000 | ¥89.32 |
| 5 | ¥85.29600 | ¥426.48 |
| 10 | ¥83.61000 | ¥836.10 |
| 25 | ¥81.42960 | ¥2,035.74 |
| 50 | ¥79.81540 | ¥3,990.77 |
| 100 | ¥78.23500 | ¥7,823.50 |
| 250 | ¥76.19280 | ¥19,048.20 |
| 500 | ¥74.68302 | ¥37,341.51 |
| 1,000 | ¥73.20229 | ¥73,202.29 |


