
XE-0432-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0432-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0432-001 |
Description | IEC PFA 1/0.315MM T PLUG 0.3M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.811" (300.00mm) T-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Category | Tip Type Air, Beaded |
Manufacturer Labfacility Ltd | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range -103 ~ 482°F (-75 ~ 250°C) |
Packaging Bag | Cable Length 11.811" (300.00mm) |
Part Status Active | Cable Insulation Perfluoroalkoxy (PFA) |
Type T-Type Thermocouple | Plug Color Black |
Usage Air, Gas, Surface |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.36000 | ¥105.36 |
| 5 | ¥100.59600 | ¥502.98 |
| 10 | ¥98.61100 | ¥986.11 |
| 25 | ¥96.03440 | ¥2,400.86 |
| 50 | ¥94.13400 | ¥4,706.70 |
| 100 | ¥92.26920 | ¥9,226.92 |
| 250 | ¥89.86012 | ¥22,465.03 |
| 500 | ¥88.07944 | ¥44,039.72 |


