
XE-0423-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0423-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0423-001 |
Description | IEC PTFE 1/0.2MM PLUG T 10M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) T-Type Thermocouple Air, Beaded -103 ~ 500°F (-75 ~ 260°C) |
Datasheet | Datasheet |
Category | Usage Air, Gas, Gel, Liquid, Surface |
Manufacturer Labfacility Ltd | Tip Type Air, Beaded |
Series | Probe Temperature Range -103 ~ 500°F (-75 ~ 260°C) |
Packaging Bag | Cable Length 39.370" (1000.00mm) |
Part Status Active | Cable Insulation Perfluoroalkyl |
Type T-Type Thermocouple |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥241.24000 | ¥241.24 |
| 5 | ¥230.32000 | ¥1,151.60 |
| 10 | ¥225.75400 | ¥2,257.54 |
| 25 | ¥219.85960 | ¥5,496.49 |
| 50 | ¥215.50280 | ¥10,775.14 |
| 100 | ¥211.23310 | ¥21,123.31 |
| 250 | ¥205.71648 | ¥51,429.12 |



