
WPUSBCN-A-2.0 | |
|---|---|
DigiKey Part Number | 5073-WPUSBCN-A-2.0-ND |
Manufacturer | |
Manufacturer Product Number | WPUSBCN-A-2.0 |
Description | CONN WTR PRF USBA-F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) Receptacle Connector 4 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Termination Solder |
Series | Ingress Protection Waterproof |
Packaging Bag | Number of Ports 1 |
Part Status Active | Shielding Unshielded |
Connector Type USB-A (USB TYPE-A) | Contact Finish Gold |
Number of Contacts 4 | Insulation Color Black |
Gender Receptacle |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥339.24000 | ¥339.24 |
| 10 | ¥288.30000 | ¥2,883.00 |
| 25 | ¥270.25680 | ¥6,756.42 |
| 50 | ¥257.36560 | ¥12,868.28 |
| 100 | ¥245.09370 | ¥24,509.37 |
| 250 | ¥229.76828 | ¥57,442.07 |


