USB 2.0 Cable A Female to A Male (Circular Coupling) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WPUSBAX-1M

DigiKey Part Number
5073-WPUSBAX-1M-ND
Manufacturer
Manufacturer Product Number
WPUSBAX-1M
Description
CBLWTR PRF USBA-F/A-M 1MTR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male (Circular Coupling) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Wire Gauge
24 AWG, 28 AWG
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Industrial Environments - IP67
Length
3.28' (1.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 253
Factory Stock: 1,425
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥538.29000¥538.29
10¥457.54600¥4,575.46
25¥428.91160¥10,722.79
50¥408.46000¥20,423.00
100¥388.98920¥38,898.92
Manufacturers Standard Package