Cable A Female to A Male 6.56' (2.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WPUSBAB-2M

DigiKey Part Number
5073-WPUSBAB-2M-ND
Manufacturer
Manufacturer Product Number
WPUSBAB-2M
Description
CBLWTR PRF USBA-M/B-M 2MTR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable A Female to A Male 6.56' (2.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.56' (2.00m)
Mfr
Wire Gauge
24 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Multiple
Configuration
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 104
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥529.20000¥529.20
10¥449.78900¥4,497.89
25¥421.64400¥10,541.10
50¥401.53640¥20,076.82
100¥382.39390¥38,239.39
Manufacturers Standard Package