Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WPRJ-FTRACAT5E

DigiKey Part Number
5073-WPRJ-FTRACAT5E-ND
Manufacturer
Manufacturer Product Number
WPRJ-FTRACAT5E
Description
IP67 RJ45 RT ANGLE FEED-THRU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Coupler
Manufacturer
L-com
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Mounting Type
Panel Mount, Bulkhead, Right Angle
Packaging
Bag
Ratings
Cat5e
Part Status
Active
Shielding
Shielded
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Housing Material
Polyamide (PA), Nylon, Glass Filled
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥397.87000¥397.87
10¥338.21000¥3,382.10
25¥317.03840¥7,925.96
50¥301.91780¥15,095.89
100¥287.52210¥28,752.21
250¥269.54696¥67,386.74
Manufacturers Standard Package