9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WPDB9S-KIT

DigiKey Part Number
5073-WPDB9S-KIT-ND
Manufacturer
Manufacturer Product Number
WPDB9S-KIT
Description
CONN D-SUB RCPT 9POS SOLDER CUP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
1 (DE, E)
Mfr
Contact Type
Signal
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Bag
Termination
Solder Cup
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Style
Features
Assembly
Connector Type
Receptacle, Female Sockets
Dielectric Material
Acrylonitrile Butadiene Styrene (ABS)
Number of Positions
Wire Gauge
20-30 AWG
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 167
Factory Stock: 227
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥420.28000¥420.28
10¥357.22200¥3,572.22
25¥334.86520¥8,371.63
50¥318.89280¥15,944.64
100¥303.68920¥30,368.92
250¥284.70456¥71,176.14
Manufacturers Standard Package