USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Down or Up Angle 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U3A00077-05M

DigiKey Part Number
5073-U3A00077-05M-ND
Manufacturer
Manufacturer Product Number
U3A00077-05M
Description
USB 3.0 STR A-M / 90RA C-M UP/DO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Down or Up Angle 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Mfr
Transfer Rate
5Gbps
Packaging
Bag
Wire Gauge
26 AWG, 32 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
1.64' (500.0mm)
Features
Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Factory Stock: 2,153
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥655.65000¥655.65
10¥557.33200¥5,573.32
25¥522.45880¥13,061.47
50¥497.54940¥24,877.47
100¥473.83190¥47,383.19
Manufacturers Standard Package