
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 1.64' (500.0mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥158.62000 | ¥158.62 |
| 10 | ¥134.78400 | ¥1,347.84 |
| 25 | ¥126.34240 | ¥3,158.56 |
| 50 | ¥120.31360 | ¥6,015.68 |
| 100 | ¥114.57340 | ¥11,457.34 |
| 250 | ¥107.40640 | ¥26,851.60 |
| 500 | ¥102.28662 | ¥51,143.31 |


