Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSP8048C6AS-25PK

DigiKey Part Number
5073-TSP8048C6AS-25PK-ND
Manufacturer
Manufacturer Product Number
TSP8048C6AS-25PK
Description
C6A RJ45P SHLD STRNRLF 1=25
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Cat6
Manufacturer
L-com
Termination
IDC
Series
Length
0.750" (19.05mm)
Packaging
Bag
Color
Clear
Part Status
Active
Contact Finish
Gold
Connector Type
Plug
Contact Finish Thickness
50.0µin (1.27µm)
Cable Type
Round Cable, Solid or Stranded Wires
Contact Material
Copper Alloy
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Housing Material
Polycarbonate (PC)
Shielding
Shielded
Shield Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,255.56000¥2,255.56
10¥1,917.53900¥19,175.39
25¥1,797.65920¥44,941.48
Manufacturers Standard Package