TRG829-MMZ-10F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥1,195.01000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥2,227.61000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥1,931.55000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥747.36000
Datasheet

Parametric Equivalent


HARTING
In Stock: 9
Unit Price: ¥720.65000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥618.74500
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥561.64900
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥545.46200
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥994.53725
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥1,458.12833
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: ¥1,038.13000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥2,600.02000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥1,417.39000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥1,465.06000
Datasheet
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG829-MMZ-10F

DigiKey Part Number
5073-TRG829-MMZ-10F-ND
Manufacturer
Manufacturer Product Number
TRG829-MMZ-10F
Description
C5E MM-M RJ45 801 AL/CD OLIVE LS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
10.00' (3.05m)
Manufacturer
L-com
Cable Type
Round
Packaging
Bag
Color
Black
Part Status
Active
Shielding
Shielded
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRG610-C6B-3ML-com05073-TRG610-C6B-3M-ND¥1,195.01000Parametric Equivalent
TRG610-T6T-3ML-com05073-TRG610-T6T-3M-ND¥2,227.61000Parametric Equivalent
TRG615-T6T-3ML-com05073-TRG615-T6T-3M-ND¥1,931.55000Parametric Equivalent
TRG864-P6B-3ML-com05073-TRG864-P6B-3M-ND¥747.36000Parametric Equivalent
09488223756030HARTING91195-09488223756030-ND¥720.65000Parametric Equivalent
Available To Order
Factory Stock: 4
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20,161.18000¥20,161.18
Manufacturers Standard Package