
TRG611-T6T-2M | |
|---|---|
DigiKey Part Number | 5073-TRG611-T6T-2M-ND |
Manufacturer | |
Manufacturer Product Number | TRG611-T6T-2M |
Description | C6A M12X F/PN-RJ45 TPE 26 TEL 2M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Teal |
Part Status Active | Shielding Shielded |
Connector Type Circular 08 pos Female to RJ45, 8p8c |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,941.55000 | ¥1,941.55 |
| 10 | ¥1,650.56700 | ¥16,505.67 |
| 25 | ¥1,547.36920 | ¥38,684.23 |
| 50 | ¥1,514.54720 | ¥75,727.36 |



