Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD855SIGBLK-100 | |
|---|---|
DigiKey Part Number | 5073-TRD855SIGBLK-100-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SIGBLK-100 |
Description | RJ45/RJ45 CAT5E IND BLK 100F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 100.00' (30.48m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD824HFO-BLK-100 | L-com | 0 | 5073-TRD824HFO-BLK-100-ND | ¥3,970.77000 | Parametric Equivalent |
| TRD855DSZBLK-100 | L-com | 0 | 5073-TRD855DSZBLK-100-ND | ¥2,773.76000 | Parametric Equivalent |
| TRD855HFO-100 | L-com | 0 | 5073-TRD855HFO-100-ND | ¥2,573.14000 | Parametric Equivalent |
| TRD855ODS-100 | L-com | 0 | 5073-TRD855ODS-100-ND | ¥1,538.47000 | Parametric Equivalent |
| TRD855ODSLZ-100 | L-com | 0 | 5073-TRD855ODSLZ-100-ND | ¥2,221.16000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,908.23000 | ¥2,908.23 |








