Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD855SCRBL-7

DigiKey Part Number
5073-TRD855SCRBL-7-ND
Manufacturer
Manufacturer Product Number
TRD855SCRBL-7
Description
CBL RJ45/RJ45 CAT5E SHLD 7'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
7.00' (2.13m)
Shielding
Shielded
Color
Blue
Features
-
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥186.98000¥186.98
10¥158.94900¥1,589.49
25¥148.99560¥3,724.89
50¥141.88500¥7,094.25
100¥135.11600¥13,511.60
250¥126.66524¥31,666.31
500¥120.62716¥60,313.58
Manufacturers Standard Package