
TRD855SCRBL-1 | |
|---|---|
DigiKey Part Number | 5073-TRD855SCRBL-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCRBL-1 |
Description | CBL RJ45/RJ45 CAT5E SHLD 15' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Blue | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥137.28000 | ¥137.28 |
| 10 | ¥116.69300 | ¥1,166.93 |
| 25 | ¥109.38080 | ¥2,734.52 |
| 50 | ¥104.15920 | ¥5,207.96 |
| 100 | ¥99.19000 | ¥9,919.00 |
| 250 | ¥92.98464 | ¥23,246.16 |
| 500 | ¥88.55194 | ¥44,275.97 |




