
TRD855SCR-20 | |
|---|---|
DigiKey Part Number | 5073-TRD855SCR-20-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCR-20 |
Description | CBL RJ45/RJ45 CAT5E SHLD 20' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 20.00' (6.10m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥271.92000 | ¥271.92 |
| 10 | ¥231.08900 | ¥2,310.89 |
| 25 | ¥216.62760 | ¥5,415.69 |
| 50 | ¥206.29000 | ¥10,314.50 |
| 100 | ¥196.45290 | ¥19,645.29 |
| 250 | ¥184.16820 | ¥46,042.05 |


