
TRD855SCR-1 | |
|---|---|
DigiKey Part Number | 5073-TRD855SCR-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCR-1 |
Description | CBL RJ45/RJ45 CAT5E SHLD 1' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥156.55000 | ¥156.55 |
| 10 | ¥133.07300 | ¥1,330.73 |
| 25 | ¥124.73800 | ¥3,118.45 |
| 50 | ¥118.78520 | ¥5,939.26 |
| 100 | ¥113.11780 | ¥11,311.78 |
| 250 | ¥106.04220 | ¥26,510.55 |
| 500 | ¥100.98658 | ¥50,493.29 |






