
TRD815Y-1 | |
|---|---|
DigiKey Part Number | 5073-TRD815Y-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD815Y-1 |
Description | CBL-RJ45/RJ45 CAT5E YEL 1FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 1.00' (304.8mm) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Yellow |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.41000 | ¥88.41 |
| 10 | ¥75.14100 | ¥751.41 |
| 25 | ¥70.43720 | ¥1,760.93 |
| 50 | ¥67.07300 | ¥3,353.65 |
| 100 | ¥63.87080 | ¥6,387.08 |
| 250 | ¥59.87444 | ¥14,968.61 |
| 500 | ¥57.01882 | ¥28,509.41 |
| 1,000 | ¥54.30080 | ¥54,300.80 |

