Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695SCR-R-3 | |
|---|---|
DigiKey Part Number | 5073-TRD695SCR-R-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-R-3 |
Description | RJ45/RJ45 CAT 6 SHLD RED 3F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SZR-3 | L-com | 3 | 5073-TRD695SZR-3-ND | ¥367.68000 | Parametric Equivalent |
| TRD695TAADSZ-RED-3F | L-com | 0 | 5073-TRD695TAADSZ-RED-3F-ND | ¥214.69000 | Parametric Equivalent |
| TRD695TAAS-RED-3F | L-com | 0 | 5073-TRD695TAAS-RED-3F-ND | ¥141.42000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥260.26000 | ¥260.26 |
| 10 | ¥221.18100 | ¥2,211.81 |
| 25 | ¥207.33560 | ¥5,183.39 |
| 50 | ¥197.44460 | ¥9,872.23 |
| 100 | ¥188.02750 | ¥18,802.75 |
| 250 | ¥176.27036 | ¥44,067.59 |









