Parametric Equivalent

TRD695SCR-BL-2 | |
|---|---|
DigiKey Part Number | 5073-TRD695SCR-BL-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-BL-2 |
Description | RJ45/RJ45 CAT 6 SHLD BLU 2F |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE1Y26610644401 | Amphenol CS (Commercial Products) | 2,225 | 664-RJE1Y26610644401-ND | ¥8.09000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥212.95000 | ¥212.95 |
| 10 | ¥180.98100 | ¥1,809.81 |
| 25 | ¥169.64720 | ¥4,241.18 |
| 50 | ¥161.55100 | ¥8,077.55 |
| 100 | ¥153.84590 | ¥15,384.59 |
| 250 | ¥144.22376 | ¥36,055.94 |
| 500 | ¥137.35042 | ¥68,675.21 |






