Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRA5261S-3F | |
|---|---|
DigiKey Part Number | 5073-TRA5261S-3F-ND |
Manufacturer | |
Manufacturer Product Number | TRA5261S-3F |
Description | C5E SF/UTP 26STR FEP BLU +150 SL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRA5261-3F | L-com | 1 | 5073-TRA5261-3F-ND | ¥1,293.69000 | Parametric Equivalent |
| TRD815SPL-3 | L-com | 0 | 5073-TRD815SPL-3-ND | ¥660.36000 | Parametric Equivalent |
| TRD855SCRBL-3 | L-com | 0 | 5073-TRD855SCRBL-3-ND | ¥158.62000 | Parametric Equivalent |
| N105-003-BL | Eaton Tripp Lite | 200 | N105-003-BL-ND | ¥43.67000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,195.01000 | ¥1,195.01 |





