
TFCHF2004 | |
|---|---|
DigiKey Part Number | 5073-TFCHF2004-ND |
Manufacturer | |
Manufacturer Product Number | TFCHF2004 |
Description | C5E S/UTP 26STR HF TEAL ZHPUR IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 26 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.256" (6.50mm) |
Series | Shield Type Braid |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Teal |
Cable Type | Voltage 125 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -30°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0180" (0.457mm) |
Conductor Strand 19/38 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44,067.29000 | ¥44,067.29 |


