Network Switch 8 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWTC-GS108NA

DigiKey Part Number
5073-SWTC-GS108NA-ND
Manufacturer
Manufacturer Product Number
SWTC-GS108NA
Description
SWTC 10/100/1000MB 8-PORT RJ45
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Network Switch 8 Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Box
Part Status
Active
Type
Switch
Configuration
Fixed
Number of Ports
8
Copper Ports
8
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
-
Ingress Protection
-
Mounting Type
Desktop
Operating Temperature
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,746.46000¥1,746.46
10¥1,529.69300¥15,296.93
Manufacturers Standard Package