
Category | Cable Exit 180° |
Manufacturer L-com | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bag | Material Acrylonitrile Butadiene Styrene (ABS), Metallized |
Part Status Active | Plating Chrome |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 9, 15 | Features Mating Screws 4-40 |
Cable Type Round |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥101.21000 | ¥101.21 |
| 10 | ¥85.98400 | ¥859.84 |
| 25 | ¥80.59360 | ¥2,014.84 |
| 50 | ¥76.74620 | ¥3,837.31 |
| 100 | ¥73.08330 | ¥7,308.33 |
| 250 | ¥68.51008 | ¥17,127.52 |
| 500 | ¥65.24340 | ¥32,621.70 |
| 1,000 | ¥62.13296 | ¥62,132.96 |











