15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDH15S

DigiKey Part Number
5073-SDH15S-ND
Manufacturer
Manufacturer Product Number
SDH15S
Description
CONN D-SUB HD RCPT 15P SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder Cup
Series
Primary Material
Metal
Packaging
Bag
Shell Material, Finish
Steel, Tin-Nickel Plated
Part Status
Active
Contact Finish
Gold
Connector Style
Contact Finish Thickness
Flash
Connector Type
Receptacle, Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
Current Rating (Amps)
1A
Number of Rows
3
Dielectric Material
Thermoplastic
Mounting Type
Wire Gauge
22 AWG
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 193
Factory Stock: 426
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.11000¥18.11
10¥15.35700¥153.57
25¥14.39640¥359.91
50¥13.70840¥685.42
100¥13.05420¥1,305.42
250¥12.23596¥3,058.99
500¥11.65192¥5,825.96
1,000¥11.09585¥11,095.85
2,500¥10.40150¥26,003.75
Manufacturers Standard Package