
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Bag | Shell Material, Finish Steel, Tin-Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 5.00µin (0.127µm) |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 1A |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥160.60000 | ¥160.60 |
| 10 | ¥136.49600 | ¥1,364.96 |
| 25 | ¥127.94680 | ¥3,198.67 |
| 50 | ¥121.84020 | ¥6,092.01 |
| 100 | ¥116.02720 | ¥11,602.72 |
| 250 | ¥108.77028 | ¥27,192.57 |
| 500 | ¥103.58484 | ¥51,792.42 |






