Cable Assembly USB Mini B (5 pos) Male Plug to Rectangular 5 pos Plug 0.35' (107.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0443

DigiKey Part Number
5073-PX0443-ND
Manufacturer
Manufacturer Product Number
PX0443
Description
FRONT PANEL MOUNT CONNECTOR 400
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly USB Mini B (5 pos) Male Plug to Rectangular 5 pos Plug 0.35' (107.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
USB Mini B (5 pos) Male Plug to Rectangular 5 pos Plug
Manufacturer
L-com
Length
0.35' (107.0mm)
Series
Cable Type
Round
Packaging
Bulk
Color
Black
Part Status
Active
Shielding
Shielded
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 26
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥212.47000¥212.47
Manufacturers Standard Package