
PR35F504B-SC6A | |
|---|---|
DigiKey Part Number | 5073-PR35F504B-SC6A-ND |
Manufacturer | |
Manufacturer Product Number | PR35F504B-SC6A |
Description | JOINING KIT 19.00X3.48X0.50" BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Joining Kit 19.00" L x 3.48" W x 0.50" H (482.6mm x 88.4mm x 12.7mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 19.00" L x 3.48" W x 0.50" H (482.6mm x 88.4mm x 12.7mm) |
Manufacturer L-com | Color Black |
Series | Material Metal, Steel |
Packaging Bag | For Use With/Related Products Multi-Purpose |
Part Status Active | Ventilation Non-Vented |
Type Joining Kit |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,977.61000 | ¥6,977.61 |


