
PR35DS2516B | |
|---|---|
DigiKey Part Number | 5073-PR35DS2516B-ND |
Manufacturer | |
Manufacturer Product Number | PR35DS2516B |
Description | PANEL 19X3.480X0.500" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 19.000" L x 3.480" W x 0.500" H (482.60mm x 88.39mm x 12.70mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 19.000" L x 3.480" W x 0.500" H (482.60mm x 88.39mm x 12.70mm) |
Manufacturer L-com | Color Black |
Packaging Bag | Material Metal, Steel |
Part Status Active | For Use With/Related Products 19" Rack |
Type Panel | Ventilation Non-Vented |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥629.17000 | ¥629.17 |
| 5 | ¥537.83800 | ¥2,689.19 |
| 10 | ¥502.70000 | ¥5,027.00 |
| 25 | ¥465.09320 | ¥11,627.33 |


