PMDVI-DDLMF-10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥745.13000
Datasheet
Cable Assembly 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMDVI-DDLMF-10

DigiKey Part Number
5073-PMDVI-DDLMF-10-ND
Manufacturer
Manufacturer Product Number
PMDVI-DDLMF-10
Description
CA DVI-D PNL MNT DUAL LNK 10'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Panel Mount
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Gray
1st Connector Type
DVI-D Dual Link, Male
Shielding
Shielded
2nd Connector Type
DVI-D Dual Link, Female
Usage
Digital Visual Interface
Length
10.0' (3.05m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMDVI-DSLMF-10L-com05073-PMDVI-DSLMF-10-ND¥745.13000Parametric Equivalent
Available To Order
Factory Stock: 53
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥992.71000¥992.71
Manufacturers Standard Package