
M128AF-MLD | |
|---|---|
DigiKey Part Number | 5073-M128AF-MLD-ND |
Manufacturer | |
Manufacturer Product Number | M128AF-MLD |
Description | M12 8P A-CODE FEMALE CONNECTOR M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Shielding |
Shell Size - Insert M12-8 | Current Rating (Amps) 2A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 30V |
Termination Solder Cup | Operating Temperature -25°C ~ 85°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation A | Insert Material Thermoplastic |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥228.42000 | ¥228.42 |
| 10 | ¥194.13000 | ¥1,941.30 |
| 25 | ¥181.97280 | ¥4,549.32 |
| 50 | ¥173.28960 | ¥8,664.48 |
| 100 | ¥165.02360 | ¥16,502.36 |
| 250 | ¥154.70284 | ¥38,675.71 |
| 500 | ¥147.32982 | ¥73,664.91 |



