
M124DFFS | |
|---|---|
DigiKey Part Number | 5073-M124DFFS-ND |
Manufacturer | |
Manufacturer Product Number | M124DFFS |
Description | M12 4D-FF SHLD GENDER CHANGER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 4/4 Female Sockets/Female Sockets Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer L-com | Fastening Type Threaded |
Series | Primary Material Metal |
Packaging Bag | Housing Material Copper Zinc Alloy |
Part Status Active | Housing Color Silver |
Connector Style Standard | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Convert From (Adapter End) Female Sockets | Shielding Shielded |
Convert To (Adapter End) Female Sockets | Current Rating (Amps) 4A |
Shell Size - Insert (Convert From) M12 | Voltage Rating 60VAC/DC |
Shell Size - Insert (Convert To) M12 | Operating Temperature -25°C ~ 85°C |
Number of Positions (Convert From) 4 | Orientation (Convert From) D |
Number of Positions (Convert To) 4 | Orientation (Convert To) D |
Mounting Type Panel Mount | Housing Finish Nickel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,315.88000 | ¥1,315.88 |
| 10 | ¥1,118.58200 | ¥11,185.82 |
| 25 | ¥1,048.62680 | ¥26,215.67 |
| 50 | ¥998.64960 | ¥49,932.48 |



