1 Copper Ports 10 SFP/XFP Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCTP-10BT-10B2

DigiKey Part Number
5073-LCTP-10BT-10B2-ND
Manufacturer
Manufacturer Product Number
LCTP-10BT-10B2
Description
CNV 10BASE-T RJ45/10BASE-2 BNC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1 Copper Ports 10 SFP/XFP Ports
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Type
10
Manufacturer
L-com
Fiber Ports
1
Packaging
Bag
Voltage - Input
12V
Part Status
Active
Connector Type
BNC, RJ45
Configuration
Fixed
Mounting Type
Panel Mount
Copper Ports
1
Operating Temperature
0°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Factory Stock: 108
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,785.44000¥1,785.44
10¥1,584.01200¥15,840.12
25¥1,510.34000¥37,758.50
50¥1,487.21120¥74,360.56
Manufacturers Standard Package