Parametric Equivalent

FODLC50-CL-01 | |
|---|---|
DigiKey Part Number | 5073-FODLC50-CL-01-ND |
Manufacturer | |
Manufacturer Product Number | FODLC50-CL-01 |
Description | CA LC-LC CLIPPED 50/125 1M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.12" (3.0mm) |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 3.3' (1.0m) |
Part Status Active | Type Multimode, Duplex, OM2 |
1st Connector LC Duplex | Color - Cable Orange |
2nd Connector LC Duplex | Color - Connectors Beige |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODLCOM2MIL-01 | L-com | 0 | 5073-FODLCOM2MIL-01-ND | ¥607.60000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥362.23000 | ¥362.23 |
| 10 | ¥307.85900 | ¥3,078.59 |
| 25 | ¥288.58640 | ¥7,214.66 |
| 50 | ¥274.82200 | ¥13,741.10 |
| 100 | ¥261.71810 | ¥26,171.81 |
| 250 | ¥245.35460 | ¥61,338.65 |



