Fiber Optic Plug Connector LC Duplex Beige
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOC-LCMMD16CL

DigiKey Part Number
5073-FOC-LCMMD16CL-ND
Manufacturer
Manufacturer Product Number
FOC-LCMMD16CL
Description
LC DPLX CLIPPED MMF CONNECTOR FO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector LC Duplex Beige
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mode
Multimode
Manufacturer
L-com
Cable Diameter
1.6mm, 3.0mm
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Housing Color
Beige
Connector Style
LC
Boot Color
White
Connector Type
Plug
Features
Dust Cap
Simplex/Duplex
Duplex
Body Material
Polycarbonate (PC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥184.85000¥184.85
Manufacturers Standard Package