Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECSP5201UA0 | |
|---|---|
DigiKey Part Number | 5073-ECSP5201UA0-ND |
Manufacturer | |
Manufacturer Product Number | ECSP5201UA0 |
Description | C6 RCP ANOD .190-.270 DCAP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6 |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Bulkhead |
Manufacturer L-com | Orientation Straight |
Series | Termination Solder |
Packaging Bag | Shielding Shielded |
Part Status Active | Ratings Cat6 |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Ports 1 | Tab Direction User Selectable |
Number of Rows 1 | Housing Material Aluminum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECSD0103U00 | L-com | 0 | 5073-ECSD0103U00-ND | ¥1,705.81000 | Parametric Equivalent |
| ECSD0201U00 | L-com | 0 | 5073-ECSD0201U00-ND | ¥1,010.14000 | Parametric Equivalent |
| ECSD3103U00 | L-com | 0 | 5073-ECSD3103U00-ND | ¥2,162.20000 | Parametric Equivalent |
| ECSD3201U00 | L-com | 0 | 5073-ECSD3201U00-ND | ¥1,535.02000 | Parametric Equivalent |
| ECSH0103U00 | L-com | 0 | 5073-ECSH0103U00-ND | ¥2,109.24000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,002.17000 | ¥2,002.17 |
















