
ECF504-SC6-MINI | |
|---|---|
DigiKey Part Number | 5073-ECF504-SC6-MINI-ND |
Manufacturer | |
Manufacturer Product Number | ECF504-SC6-MINI |
Description | C6 SHLD RJ45 PNL MINI CPLR KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
Category | Convert To (Adapter End) Jack, 8p8c (RJ45) |
Manufacturer L-com | Type Coupler |
Series | Mounting Type Panel Mount, Flange (2 Hole) |
Packaging Bag | Mounting Feature Flange |
Part Status Active | Ratings Cat6 |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shielding Shielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥285.56000 | ¥285.56 |
| 10 | ¥242.70800 | ¥2,427.08 |
| 25 | ¥227.51440 | ¥5,687.86 |
| 50 | ¥216.65900 | ¥10,832.95 |
| 100 | ¥206.32650 | ¥20,632.65 |
| 250 | ¥193.42528 | ¥48,356.32 |




