
ECF504-3DSAA-S | |
|---|---|
DigiKey Part Number | 5073-ECF504-3DSAA-S-ND |
Manufacturer | |
Manufacturer Product Number | ECF504-3DSAA-S |
Description | USB 3.0 DOUBLE STACK ADAPTER COU |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle (2) To USB-A (USB TYPE-A), Receptacle (2) Panel Mount, Flange |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer L-com | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle (2) |
Series | Convert To (Adapter End) USB-A (USB TYPE-A), Receptacle (2) |
Packaging Bag | Mounting Type Panel Mount, Flange |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥318.23000 | ¥318.23 |
| 10 | ¥270.47000 | ¥2,704.70 |
| 25 | ¥253.54160 | ¥6,338.54 |
| 50 | ¥241.44760 | ¥12,072.38 |
| 100 | ¥229.93320 | ¥22,993.32 |
| 250 | ¥215.55580 | ¥53,888.95 |











