
ECF504-30-UABS-HR | |
|---|---|
DigiKey Part Number | 5073-ECF504-30-UABS-HR-ND |
Manufacturer | |
Manufacturer Product Number | ECF504-30-UABS-HR |
Description | USB 3.0 ADAPTER, HI-RETENT PNL M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer L-com | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle |
Series | Convert To (Adapter End) USB-B (USB TYPE-B), Receptacle |
Packaging Bag | Mounting Type Panel Mount, Flange |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥292.18000 | ¥292.18 |
| 10 | ¥248.35600 | ¥2,483.56 |
| 25 | ¥232.80720 | ¥5,820.18 |
| 50 | ¥221.70200 | ¥11,085.10 |
| 100 | ¥211.12890 | ¥21,112.89 |
| 250 | ¥197.92716 | ¥49,481.79 |


