
Category | 1st Connector Mounting Type Free Hanging (In-Line), Latches |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line), Latches |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Shielded |
2nd Connector Type DisplayPort Male | Usage Multi Media |
Length 6.6' (2.00m) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥401.76000 | ¥401.76 |
| 10 | ¥341.50100 | ¥3,415.01 |
| 25 | ¥320.12840 | ¥8,003.21 |
| 50 | ¥304.85860 | ¥15,242.93 |
| 100 | ¥290.32480 | ¥29,032.48 |
| 250 | ¥272.17252 | ¥68,043.13 |

