Cable Assembly 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPA00003-2M

DigiKey Part Number
5073-DPA00003-2M-ND
Manufacturer
Manufacturer Product Number
DPA00003-2M
Description
AV DISPLAYPORT CAB M/M 2M PREM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Latches
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line), Latches
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Shielded
2nd Connector Type
DisplayPort Male
Usage
Multi Media
Length
6.6' (2.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥367.52000¥367.52
10¥312.34900¥3,123.49
25¥292.80080¥7,320.02
50¥278.83620¥13,941.81
100¥265.53970¥26,553.97
250¥248.93912¥62,234.78
Manufacturers Standard Package