Cable Assembly 9.8' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP20P-MM-BLK-3M

DigiKey Part Number
5073-DP20P-MM-BLK-3M-ND
Manufacturer
Manufacturer Product Number
DP20P-MM-BLK-3M
Description
DISPLAYPORT 2.0 ASSEMBLY, M/M, P
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly 9.8' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Shielded
2nd Connector Type
DisplayPort Male
Usage
Multi Media
Length
9.8' (3.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 177
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥442.53000¥442.53
10¥376.16100¥3,761.61
25¥352.62280¥8,815.57
50¥335.80320¥16,790.16
100¥319.79250¥31,979.25
250¥299.80128¥74,950.32
Manufacturers Standard Package