
DGBH15M | |
|---|---|
DigiKey Part Number | 5073-DGBH15M-ND |
Manufacturer | |
Manufacturer Product Number | DGBH15M |
Description | ADPT GNDR CHGR HD15 SLIM M/M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 HD, Male To D-Sub, 15 HD, Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Features Grounding Indents |
Manufacturer L-com | Shielding Shielded |
Series | Shell Material, Finish Steel, Tin-Nickel Plated |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style Gender Changer | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) D-Sub, 15 HD, Male | Current Rating (Amps) 3 A |
Convert From (Adapter End) D-Sub, 15 HD, Male | Housing Color Blue |
Number of Rows 3 | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥207.08000 | ¥207.08 |
| 10 | ¥175.97700 | ¥1,759.77 |
| 25 | ¥164.96000 | ¥4,124.00 |
| 50 | ¥157.08700 | ¥7,854.35 |
| 100 | ¥149.59430 | ¥14,959.43 |
| 250 | ¥140.23828 | ¥35,059.57 |
| 500 | ¥133.55350 | ¥66,776.75 |



